SMP100LC-65 vs NP2600SBT3G feature comparison

SMP100LC-65 Vishay Intertechnologies

Buy Now Datasheet

NP2600SBT3G onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ONSEMI
Package Description PLASTIC, SMB, 2 PIN ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
Reach Compliance Code compliant not_compliant
Breakover Voltage-Max 80 V 300 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 55 V 220 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-Repetitive Pk On-state Cur 55 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Repetitive Peak Reverse Voltage 65 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 3 1
Part Package Code DO-214
Pin Count 2
Manufacturer Package Code CASE 403C-01
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Holding Current-Max 150 mA
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED

Compare SMP100LC-65 with alternatives

Compare NP2600SBT3G with alternatives