NP2600SBT3G
vs
P1800SCLRP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
LITTELFUSE INC
Part Package Code
DO-214
DO-214AA
Package Description
ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
2
Manufacturer Package Code
CASE 403C-01
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Breakover Voltage-Max
300 V
Configuration
SINGLE
DC Off-state Voltage-Max
220 V
Holding Current-Max
150 mA
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
YES
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
1
Pbfree Code
No
Samacsys Manufacturer
LITTELFUSE
Moisture Sensitivity Level
1
Time@Peak Reflow Temperature-Max (s)
30
Compare NP2600SBT3G with alternatives
Compare P1800SCLRP with alternatives