NP2600SBT3G vs TB3100H-13-F feature comparison

NP2600SBT3G onsemi

Buy Now Datasheet

TB3100H-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code DO-214
Package Description ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN SMALL OUTLINE, R-PDSO-C2
Pin Count 2 2
Manufacturer Package Code CASE 403C-01
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks 12 Weeks
Breakover Voltage-Max 300 V 350 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 220 V 275 V
Holding Current-Max 150 mA 800 mA
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Diodes Incorporated
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 50 A

Compare NP2600SBT3G with alternatives

Compare TB3100H-13-F with alternatives