SML-E12P8WT86JP
vs
SML-E12P8WT87JP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN
1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
JESD-609 Code
e4
e4
Lens Type
MILKY WHITE
MILKY WHITE
Luminous Intensity-Nom
3.25 mcd
3.25 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.36 mm
0.36 mm
Packing Method
TAPE
TAPE
Shape
RECTANGULAR
RECTANGULAR
Size
1.2 mm
1.2 mm
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Terminal Pitch
1.65 mm
1.65 mm
Base Number Matches
1
1
Compare SML-E12P8WT86JP with alternatives
Compare SML-E12P8WT87JP with alternatives