SML-E12P8WT86JP
vs
CL-230G-CD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Package Description |
1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.025 A
|
JESD-609 Code |
e4
|
|
Lens Type |
MILKY WHITE
|
|
Luminous Intensity-Nom |
3.25 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.36 mm
|
|
Packing Method |
TAPE
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.2 mm
|
1.4 mm
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Pitch |
1.65 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SML-E12P8WT86JP with alternatives
Compare CL-230G-CD with alternatives