SML-E12P8WT86JP
vs
LN1371G-(TRS)
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
PANASONIC CORP
|
Package Description |
1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
JESD-609 Code |
e4
|
e0
|
Lens Type |
MILKY WHITE
|
DIFFUSED
|
Luminous Intensity-Nom |
3.25 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.36 mm
|
0.9 mm
|
Packing Method |
TAPE
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.2 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
1.65 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.6 V
|
Peak Wavelength |
|
565 nm
|
Reverse Voltage-Max |
|
4 V
|
Viewing Angle |
|
180 deg
|
|
|
|
Compare SML-E12P8WT86JP with alternatives
Compare LN1371G-(TRS) with alternatives