LN1371G-(TRS)
vs
PY1111C
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
YELLOW GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
MILKY WHITE
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.9 mm
|
0.7 mm
|
Peak Wavelength |
565 nm
|
570 nm
|
Reverse Voltage-Max |
4 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
180 deg
|
146 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Samacsys Manufacturer |
|
Stanley Electric
|
Luminous Intensity-Nom |
|
11.7 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
TR
|
Size |
|
1.2 mm
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
1.6 mm
|
|
|
|
Compare LN1371G-(TRS) with alternatives
Compare PY1111C with alternatives