SML-310PTT87
vs
SML-E12P8WT86JP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
TRANSPARENCE CLEAR
|
MILKY WHITE
|
Luminous Intensity-Nom |
4 mcd
|
3.25 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
0.36 mm
|
Packing Method |
BULK
|
TAPE
|
Peak Wavelength |
555 nm
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.2 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Terminal Pitch |
1.3 mm
|
1.65 mm
|
Base Number Matches |
6
|
1
|
Package Description |
|
1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare SML-310PTT87 with alternatives
Compare SML-E12P8WT86JP with alternatives