SML-310PTT87 vs SML-310PT feature comparison

SML-310PTT87 ROHM Semiconductor

Buy Now Datasheet

SML-310PT ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e4 e4
Lens Type TRANSPARENCE CLEAR TRANSPARENT CLEAR
Luminous Intensity-Nom 4 mcd 4.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.8 mm 0.8 mm
Packing Method BULK BULK
Peak Wavelength 555 nm 560 nm
Shape RECTANGULAR RECTANGULAR
Size 1.2 mm 1.2 mm
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch 1.3 mm 1.3 mm
Base Number Matches 1 1
Samacsys Manufacturer ROHM Semiconductor
Color@Wavelength Green
Forward Voltage-Max 2.8 V
Reverse Voltage-Max 4 V
Viewing Angle 140 deg

Compare SML-310PTT87 with alternatives

Compare SML-310PT with alternatives