CL-170R-CD vs CL-230Y-CDTD feature comparison

CL-170R-CD Citizen Electronics Co Ltd

Buy Now Datasheet

CL-230Y-CDTD Citizen Finedevice Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.025 A
Forward Voltage-Max 2.6 V
Lens Type DIFFUSED
Number of Functions 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.1 mm
Peak Wavelength 700 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR
Size 1.4 mm
Base Number Matches 2 1

Compare CL-170R-CD with alternatives

Compare CL-230Y-CDTD with alternatives