SML-010UT
vs
SML-010JT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.03 A
JESD-609 Code
e4
e4
Luminous Intensity-Nom
6.3 mcd
40 mcd
Mounting Feature
AXIAL MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.3 mm
1.3 mm
Packing Method
TAPE
BULK
Peak Wavelength
635 nm
660 nm
Shape
RECTANGULAR
RECTANGULAR
Size
3 mm
3 mm
Surface Mount
NO
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch
2.3 mm
2.3 mm
Base Number Matches
1
1
Color@Wavelength
Red
Forward Voltage-Max
2.5 V
Lens Type
TRANSPARENCE CLEAR
Reverse Voltage-Max
4 V
Compare SML-010UT with alternatives
Compare SML-010JT with alternatives