SML-010UT
vs
HSMS-L640
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Category CO2 Kg
27.8
27.8
Compliance Temperature Grade
Commercial Extended: -25C to +80C
Commercial Extended: -30C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2013-12-16
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Color
RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
JESD-609 Code
e4
e0
Luminous Intensity-Nom
6.3 mcd
10.0 mcd
Mounting Feature
AXIAL MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-25 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.3 mm
1.5 mm
Packing Method
TAPE
TR, 7 INCH
Peak Wavelength
635 nm
639 nm
Shape
RECTANGULAR
RECTANGULAR
Size
3 mm
2 mm
Surface Mount
NO
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch
2.3 mm
3 mm
Base Number Matches
1
4
Package Description
3 X 1.50 MM, SMT, 2 PIN
Viewing Angle
70 deg
Compare SML-010UT with alternatives
Compare HSMS-L640 with alternatives