HSMS-L640
vs
SML-010LT
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
ROHM CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED
|
BRIGHT RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
RECTANGULAR
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
3 X 2 MM, LEADLESS PACKAGE-2
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.5 V
|
JESD-609 Code |
|
e4
|
Lens Type |
|
TRANSPARENT CLEAR
|
Luminous Intensity-Nom |
|
16.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
1.3 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
660 nm
|
Reverse Voltage-Max |
|
4 V
|
Size |
|
2.3 mm
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Pitch |
|
2.3 mm
|
Viewing Angle |
|
110 deg
|
|
|
|
Compare SML-010LT with alternatives