SMH100-LPPE-S08-ST-BK
vs
84500-093
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Description
CONN HEADER 1MM 8POS
Samacsys Manufacturer
Sullins
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
3.7
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Body Breadth
0.05 inch
0.683 inch
Body Depth
0.039 inch
0.153 inch
Body Length
0.315 inch
1.736 inch
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.039 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
10
Number of Rows Loaded
1
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Plating Thickness
FLASH inch
15u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.098 inch
Terminal Pitch
0.9906 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
8
300
Base Number Matches
1
2
Body/Shell Style
PLUG
Contact Finish Termination
TIN/LEAD
Mating Contact Row Spacing
0.05 inch
Mounting Option 1
LOCKING
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Compare SMH100-LPPE-S08-ST-BK with alternatives
Compare 84500-093 with alternatives