SMH100-LPPE-S08-ST-BK vs HPH1A8UASMT feature comparison

SMH100-LPPE-S08-ST-BK Sullins Connector Solutions

Buy Now Datasheet

HPH1A8UASMT Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Sullins
Body Breadth 0.05 inch 0.197 inch
Body Depth 0.039 inch 0.039 inch
Body Length 0.315 inch 0.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.039 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Plating Thickness FLASH inch 5u inch
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL, CSA
Terminal Length 0.098 inch
Terminal Pitch 0.9906 mm 2.54 mm
Termination Type SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Finish Termination GOLD
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.3876 mm
Withdrawl Force-Min 17.792 N

Compare SMH100-LPPE-S08-ST-BK with alternatives

Compare HPH1A8UASMT with alternatives