84500-093
vs
HPH1A8SGASMT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.683 inch
0.197 inch
Body Depth
0.153 inch
0.039 inch
Body Length
1.736 inch
0.4 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN/LEAD
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Filter Feature
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
10
2
Number of Rows Loaded
10
1
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
1.27 mm
2.3876 mm
Plating Thickness
15u inch
5u inch
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
300
8
Base Number Matches
2
1
Contact Finish Mating
AU
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Rated Current (Signal)
0.5 A
Reference Standard
UL, CSA
Withdrawl Force-Min
17.792 N
Compare 84500-093 with alternatives
Compare HPH1A8SGASMT with alternatives