SMG-V1/2 vs STGS1/2 feature comparison

SMG-V1/2 Mersen Electrical Power

Buy Now Datasheet

STGS1/2 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST TIME DELAY
Body Height 18 mm 14.5 mm
Body Length or Diameter 6.2 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 100 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 350 V 250 V
Rated Voltage(DC) 140 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Built-in Feature INDICATOR

Compare SMG-V1/2 with alternatives

Compare STGS1/2 with alternatives