STGS1/2 vs SMG1/2 feature comparison

STGS1/2 Mersen Electrical Power

Buy Now Datasheet

SMG1/2 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY FAST
Body Height 14.5 mm 13.8 mm
Body Length or Diameter 4.5 mm 5.1 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 100 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 350 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rated Voltage(DC) 140 V

Compare STGS1/2 with alternatives

Compare SMG1/2 with alternatives