STGS1/2 vs ABE.500 feature comparison

STGS1/2 Mersen Electrical Power

Buy Now Datasheet

ABE.500 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MERSEN S A CONQUER ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY FAST
Body Height 14.5 mm 31.75 mm
Body Length or Diameter 4.5 mm 6.35 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Fuse Size 6.3x32mm
Joule Integral-Nom
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Pre-arcing Time-Min 30000 ms

Compare STGS1/2 with alternatives

Compare ABE.500 with alternatives