SMF75A vs SMF75AQ feature comparison

SMF75A Diotec Electronics Corp

Buy Now Datasheet

SMF75AQ Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DIOTEC ELECTRONICS CORP YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level 1
Base Number Matches 2 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 92.1 V
Breakdown Voltage-Min 83.3 V
Breakdown Voltage-Nom 87.7 V
Clamping Voltage-Max 121 V
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 200 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V
Surface Mount YES
Technology AVALANCHE
Terminal Form FLAT
Terminal Position DUAL

Compare SMF75A with alternatives

Compare SMF75AQ with alternatives