SMF75A
vs
SMF75A-AU_R1_000A1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SUNMATE SEMICONDUCTOR CO LTD
PAN JIT INTERNATIONAL INC
Package Description
SOD-123FL, 2 PIN
Reach Compliance Code
unknown
not_compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
92.1 V
92.1 V
Breakdown Voltage-Min
83.3 V
83.3 V
Breakdown Voltage-Nom
87.7 V
Clamping Voltage-Max
121 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Non-rep Peak Rev Power Dis-Max
1000 W
200 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.385 W
1 W
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Current-Max
1 µA
Reverse Test Voltage
75 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
18
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2016-09-05
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; IEC-61000-4-2; TS 16949
Time@Peak Reflow Temperature-Max (s)
10
Compare SMF75A with alternatives
Compare SMF75A-AU_R1_000A1 with alternatives