SMF75AQ vs SMF75A-R2-10001 feature comparison

SMF75AQ Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SMF75A-R2-10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant not_compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 92.1 V 92.1 V
Breakdown Voltage-Min 83.3 V 83.3 V
Breakdown Voltage-Nom 87.7 V 87.7 V
Clamping Voltage-Max 121 V 121 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 200 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 1 W
Reference Standard AEC-Q101 IEC-61249; MIL-STD-750
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 75 V 75 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SMF75AQ with alternatives

Compare SMF75A-R2-10001 with alternatives