SMDA15C-7 vs SMDA15C-4 feature comparison

SMDA15C-7 Microsemi Corporation

Buy Now Datasheet

SMDA15C-4 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP SENSITRON SEMICONDUCTOR
Part Package Code SOD SOD
Package Description R-PDSO-G8 SO-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature COMMON BIDIRECTIONAL ELEMENT, LOW CAPACITANCE
Breakdown Voltage-Min 16.7 V 16.7 V
Clamping Voltage-Max 24 V
Configuration COMMON BIPOLAR TERMINAL, 7 ELEMENTS COMMON BIPOLAR TERMINAL, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 300 W 300 W
Number of Elements 7 4
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 7 4
Pbfree Code No
Case Connection ISOLATED
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SMDA15C-7 with alternatives

Compare SMDA15C-4 with alternatives