SMDA15C-7 vs PSMDA15C-4-LF feature comparison

SMDA15C-7 Microchip Technology Inc

Buy Now Datasheet

PSMDA15C-4-LF ProTek Devices

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PROTEK DEVICES
Package Description R-PDSO-G8 R-PDSO-G8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature COMMON BIDIRECTIONAL ELEMENT, LOW CAPACITANCE
Breakdown Voltage-Min 16.7 V 16.7 V
Clamping Voltage-Max 24 V
Configuration COMMON BIPOLAR TERMINAL, 7 ELEMENTS COMMON BIPOLAR TERMINAL, 5 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 300 W 500 W
Number of Elements 7 5
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOD
Pin Count 8
Peak Reflow Temperature (Cel) 270
Reference Standard UL RECOGNIZED

Compare SMDA15C-7 with alternatives

Compare PSMDA15C-4-LF with alternatives