SMDA15C-4 vs SMDA15C-7E3 feature comparison

SMDA15C-4 Microchip Technology Inc

Buy Now Datasheet

SMDA15C-7E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description PLASTIC, SO-8 R-PDSO-G8
Reach Compliance Code compliant compliant
Additional Feature COMMON BIDIRECTIONAL ELEMENT, LOW CAPACITANCE COMMON BIDIRECTIONAL ELEMENT, LOW CAPACITANCE
Breakdown Voltage-Min 16.7 V 16.7 V
Clamping Voltage-Max 24 V
Configuration COMMON BIPOLAR TERMINAL, 4 ELEMENTS COMMON BIPOLAR TERMINAL, 7 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 300 W 300 W
Number of Elements 4 7
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SMDA15C-4 with alternatives

Compare SMDA15C-7E3 with alternatives