SMC83C110 vs TCAN1043DMTTQ1 feature comparison

SMC83C110 SMSC

Buy Now Datasheet

TCAN1043DMTTQ1 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STANDARD MICROSYSTEMS CORP TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description QFP, VSON-14
Pin Count 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQFP-G100 R-PDSO-N14
JESD-609 Code e0 e3
Length 20 mm 4.5 mm
Number of Functions 1 1
Number of Terminals 100 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified
Seated Height-Max 3.4 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Width 14 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Date Of Intro 2017-11-05
Samacsys Manufacturer Texas Instruments
Data Rate 2000 Mbps
Moisture Sensitivity Level 2
Number of Channels 1
Number of Transceivers 1
Screening Level AEC-Q100
Supply Current-Max 110 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare SMC83C110 with alternatives

Compare TCAN1043DMTTQ1 with alternatives