SMBJ8.0CA vs SMBJ7.5CA feature comparison

SMBJ8.0CA Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

SMBJ7.5CA Bytesonic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Breakdown Voltage-Nom 8.77 V
Clamping Voltage-Max 12.9 V
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 7.5 V
Surface Mount YES

Compare SMBJ8.0CA with alternatives

Compare SMBJ7.5CA with alternatives