SMBJ8.0CA vs SMBJ7.5C-T13 feature comparison

SMBJ8.0CA Luguang Electronic Technology Co Ltd

Buy Now Datasheet

SMBJ7.5C-T13 ProTek Devices

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code SMB
Manufacturer Package Code SMB
Base Number Matches 56 1
Rohs Code Yes
Ihs Manufacturer PROTEK DEVICES
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 10.2 V
Breakdown Voltage-Min 8.33 V
Breakdown Voltage-Nom 9.27 V
Clamping Voltage-Max 12.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 270
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish PURE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ7.5C-T13 with alternatives