SMBJ8.0CA vs SMBJ7.5CAHM3/H feature comparison

SMBJ8.0CA ProTek Devices

Buy Now Datasheet

SMBJ7.5CAHM3/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROTEK DEVICES VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 8.89 V 8.33 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 7 2
Package Description SMB, 2 PIN
Breakdown Voltage-Max 9.21 V
Breakdown Voltage-Nom 8.77 V
Clamping Voltage-Max 12.9 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.5 V
Reverse Current-Max 200 µA
Reverse Test Voltage 7.5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ8.0CA with alternatives

Compare SMBJ7.5CAHM3/H with alternatives