SMBJ7.5CA-HR vs SMBJ8.0CA feature comparison

SMBJ7.5CA-HR Littelfuse Inc

Buy Now Datasheet

SMBJ8.0CA Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC GALAXY SEMI-CONDUCTOR CO LTD
Package Description R-PDSO-J2 R-PDSO-J2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 9.21 V 9.83 V
Breakdown Voltage-Min 8.33 V 8.89 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-J2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-2, 4-4; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.5 V 8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 56
Breakdown Voltage-Nom 9.36 V
Clamping Voltage-Max 13.6 V

Compare SMBJ7.5CA-HR with alternatives

Compare SMBJ8.0CA with alternatives