SMBJ7.5CA/2 vs SMBJ8.0CA feature comparison

SMBJ7.5CA/2 Vishay Semiconductors

Buy Now Datasheet

SMBJ8.0CA Kyocera AVX Components

Buy Now Datasheet
Obsolete Active
GENERAL SEMICONDUCTOR INC KYOCERA AVX COMPONENTS CORP
DO-214AA DO-214AA
PLASTIC, SMB, 2 PIN
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
8.33 V 8.89 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e0
600 W 600 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
Not Qualified
YES YES
AVALANCHE AVALANCHE
TIN LEAD
C BEND C BEND
DUAL DUAL
1 56
Yes
Yes
HIGH RELIABILITY
9.83 V
9.4 V
13.6 V
1
150 °C
-55 °C
5 W
8 V

Compare SMBJ7.5CA/2 with alternatives

Compare SMBJ8.0CA with alternatives