SM99221C2A@125.000000MHZ vs SM7745DCV-125.0M feature comparison

SM99221C2A@125.000000MHZ MMD

Buy Now Datasheet

SM7745DCV-125.0M Pletronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC PLETRONICS INC
Reach Compliance Code unknown compliant
Fall Time-Max 10 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 7.0mm x 5.0mm x 1.73mm
Rise Time-Max 10 ns 2 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; OTHER LOAD 50 & 30 PF OPTIONS ALSO AVAILABLE
JESD-609 Code e4
Number of Terminals 4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare SM99221C2A@125.000000MHZ with alternatives

Compare SM7745DCV-125.0M with alternatives