SM99221C2A@125.000000MHZ vs OVETGLJANF-125.000000 feature comparison

SM99221C2A@125.000000MHZ MMD

Buy Now Datasheet

OVETGLJANF-125.000000 Taitien Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC TAITIEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Fall Time-Max 10 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 5.0mm x 3.2mm x 1.3mm
Rise Time-Max 10 ns 3 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
JESD-609 Code e4
Number of Terminals 4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare SM99221C2A@125.000000MHZ with alternatives

Compare OVETGLJANF-125.000000 with alternatives