SM99221C2A@125.000000MHZ
vs
DSA1004DL1-125.0000VAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MONITOR PRODUCTS COMPANY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Fall Time-Max
10 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
10 KOHM, 40 pF
Physical Dimension
7mm x 5mm x 1.6mm
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
10 ns
2 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Description
CDFN, COL, 4 PIN
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE; TUBE
Screening Level
AEC-Q100
Compare SM99221C2A@125.000000MHZ with alternatives
Compare DSA1004DL1-125.0000VAO with alternatives