SM8R-67024V-45MH
vs
ILKR-67025L-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
MATRA MHS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Qualification Status
Not Qualified
Not Qualified
Base Number Matches
2
1
Access Time-Max
25 ns
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-30 Code
S-XQFP-G84
Memory Density
131072 bit
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
84
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Standby Voltage-Min
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Compare SM8R-67024V-45MH with alternatives
Compare ILKR-67025L-25 with alternatives