ILKR-67025L-25 vs MLKR-67025V-55/883 feature comparison

ILKR-67025L-25 Matra MHS

Buy Now Datasheet

MLKR-67025V-55/883 Matra MHS

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS MATRA MHS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 55 ns
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-30 Code S-XQFP-G84 S-XQFP-G84
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 84 84
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX16 8KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 2
Screening Level MIL-STD-883 Class B (Modified)

Compare ILKR-67025L-25 with alternatives

Compare MLKR-67025V-55/883 with alternatives