ILKR-67025L-25
vs
7024L70GB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MATRA MHS
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
,
CERAMIC, PGA-84
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
70 ns
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
JESD-30 Code
S-XQFP-G84
S-CPGA-P84
Memory Density
131072 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
84
84
Number of Words
8192 words
4096 words
Number of Words Code
8000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
8KX16
4KX16
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
PGA
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
PIN/PEG
Terminal Position
QUAD
PERPENDICULAR
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
PGA
Pin Count
84
Manufacturer Package Code
GU84
Date Of Intro
1989-07-21
I/O Type
COMMON
JESD-609 Code
e0
Length
27.94 mm
Moisture Sensitivity Level
1
Package Equivalence Code
PGA84M,11X11
Peak Reflow Temperature (Cel)
240
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.207 mm
Standby Current-Max
0.004 A
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
27.94 mm
Compare ILKR-67025L-25 with alternatives
Compare 7024L70GB with alternatives