SM72375MME
vs
LM119/BCA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
MSOP
|
DIP
|
Package Description |
MSOP-8
|
DIP,
|
Pin Count |
8
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Input Offset Voltage-Max |
13000 µV
|
7000 µV
|
JESD-30 Code |
S-PDSO-G8
|
R-GDIP-T14
|
Length |
3 mm
|
19.43 mm
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Type |
OPEN-DRAIN
|
OPEN-COLLECTOR
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
TSSOP
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Response Time-Nom |
10000 ns
|
80 ns
|
Seated Height-Max |
1.09 mm
|
5.08 mm
|
Supply Voltage Limit-Max |
16 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
7.62 mm
|
Base Number Matches |
1
|
3
|
Average Bias Current-Max (IIB) |
|
1.5 µA
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
11.5 mA
|
|
|
|
Compare SM72375MME with alternatives
Compare LM119/BCA with alternatives