SM53321C7E-30.000000MHZ
vs
CA50C3003HLT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MMD COMPONENTS
CTS CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
30 MHz
30 MHz
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.0mm
5.0mm x 3.2mm x 1.3mm
Rise Time-Max
5 ns
10 ns
Supply Voltage-Max
3.6 V
3.465 V
Supply Voltage-Min
3 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
8 Weeks
Number of Terminals
4
Output Low Current-Max
8 mA
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.12
Screening Level
AEC-Q200
Supply Current-Max
40 mA
Technology
HCMOS
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Compare SM53321C7E-30.000000MHZ with alternatives
Compare CA50C3003HLT with alternatives