SM4J-67204EV-25SHXXX vs 5962-9071501MZA feature comparison

SM4J-67204EV-25SHXXX Matra MHS

Buy Now Datasheet

5962-9071501MZA Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MATRA MHS TELEDYNE E2V (UK) LTD
Package Description , QCCN, LCC32,.45X.55
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 120 ns
Additional Feature RETRANSMIT; 2V DATA RETENTION
Cycle Time 35 ns 140 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Supply Current-Max 0.15 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 2
Part Package Code QFJ
Pin Count 32
Clock Frequency-Max (fCLK) 7 MHz
JESD-609 Code e0
Package Equivalence Code LCC32,.45X.55
Screening Level MIL-STD-883
Standby Current-Max 0.025 A
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare SM4J-67204EV-25SHXXX with alternatives

Compare 5962-9071501MZA with alternatives