5962-9071501MZA vs 5962-9451102MXA feature comparison

5962-9071501MZA Teledyne e2v

Buy Now

5962-9451102MXA Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description QCCN, LCC32,.45X.55 CERAMIC, LCC-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 120 ns 20 ns
Clock Frequency-Max (fCLK) 7 MHz 28.6 MHz
Cycle Time 140 ns 35 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e0 e0
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Enable NO YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Standby Current-Max 0.025 A 0.18 A
Supply Current-Max 0.15 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - hot dipped
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Rohs Code No
Length 13.97 mm
Output Characteristics 3-STATE
Seated Height-Max 3.048 mm
Width 11.43 mm

Compare 5962-9071501MZA with alternatives

Compare 5962-9451102MXA with alternatives