SM4J-67204EV-25SHXXX vs L8C2041KME25 feature comparison

SM4J-67204EV-25SHXXX Matra MHS

Buy Now Datasheet

L8C2041KME25 LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS LOGIC DEVICES INC
Package Description , QCCN,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 25 ns
Additional Feature RETRANSMIT; 2V DATA RETENTION RETRANSMIT
Cycle Time 35 ns 35 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.15 mA 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
Part Package Code QFJ
Pin Count 32
Length 14 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225
Seated Height-Max 3.048 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare SM4J-67204EV-25SHXXX with alternatives

Compare L8C2041KME25 with alternatives