SL6619/KG/TP1Q
vs
PCF5001H-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
TQFP-32
LQFP,
Reach Compliance Code
unknown
unknown
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
2.4 mA
0.1 mA
Supply Voltage-Nom
1.3 V
-2.7 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Telecom IC Type
PAGING RECEIVER
PAGING DECODER
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
4
1
Part Package Code
QFP
Pin Count
32
HTS Code
8542.39.00.01
Length
7 mm
Seated Height-Max
1.6 mm
Terminal Pitch
0.8 mm
Width
7 mm
Compare SL6619/KG/TP1Q with alternatives
Compare PCF5001H-T with alternatives