PCF5001H-T vs SL6619/KG/TP1N feature comparison

PCF5001H-T NXP Semiconductors

Buy Now Datasheet

SL6619/KG/TP1N Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MITEL SEMICONDUCTOR
Part Package Code QFP QFP
Package Description LQFP, TQFP, TQFP32,.35SQ,32
Pin Count 32 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Length 7 mm 7 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 55 °C
Operating Temperature-Min -40 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.2 mm
Supply Current-Max 0.1 mA 2.4 mA
Supply Voltage-Nom -2.7 V 1.3 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Telecom IC Type PAGING DECODER PAGING RECEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Equivalence Code TQFP32,.35SQ,32
Terminal Finish Tin/Lead (Sn/Pb)

Compare PCF5001H-T with alternatives

Compare SL6619/KG/TP1N with alternatives