SL6619/KG/TP1Q vs PCD5008H-T feature comparison

SL6619/KG/TP1Q Plessey Semiconductors Ltd

Buy Now Datasheet

PCD5008H-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description TQFP-32 LQFP,
Reach Compliance Code unknown unknown
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2.4 mA 50 mA
Supply Voltage-Nom 1.3 V 2.2 V
Surface Mount YES YES
Technology BIPOLAR
Telecom IC Type PAGING RECEIVER PAGING DECODER
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 4 1
Part Package Code QFP
Pin Count 32
HTS Code 8542.39.00.01
JESD-609 Code e3
Length 7 mm
Seated Height-Max 1.6 mm
Terminal Finish TIN
Terminal Pitch 0.8 mm
Width 7 mm

Compare SL6619/KG/TP1Q with alternatives

Compare PCD5008H-T with alternatives