SKY65132-21 vs NB4N1158DTG feature comparison

SKY65132-21 Skyworks Solutions Inc

Buy Now Datasheet

NB4N1158DTG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC ROCHESTER ELECTRONICS LLC
Part Package Code QFN SSOP
Package Description 6 X 6 MM, ROHS COMPLIANT, MCM, 20 PIN 4.70 X 9.70 MM, LEAD FREE, TSSOP-28
Pin Count 20 28
Reach Compliance Code unknown unknown
ECCN Code 5A991.G
HTS Code 8473.30.11.80
JESD-609 Code e4 e3
Terminal Finish Gold (Au) - with Nickel (Ni) barrier MATTE TIN
Base Number Matches 1 2
JESD-30 Code R-PDSO-G28
Length 9.7 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Seated Height-Max 1.2 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Compare SKY65132-21 with alternatives