NB4N7132DTG vs CPC6100 feature comparison

NB4N7132DTG onsemi

Buy Now Datasheet

CPC6100 IXYS Integrated Circuits Division

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI IXYS INTEGRATED CIRCUITS DIVISION
Part Package Code SSOP QFP
Package Description 4.40 X 9.70 MM, LEAD FREE, TSSOP-28 TQFP-48
Pin Count 28 48
Manufacturer Package Code 948AA
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-30 Code R-PDSO-G28 S-PQFP-G48
JESD-609 Code e3
Length 9.7 mm 7 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 28 48
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TFQFP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 0.125 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type SUPPORT CIRCUIT SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7 mm
Base Number Matches 1 1

Compare NB4N7132DTG with alternatives

Compare CPC6100 with alternatives