SKT130/06CUNF
vs
MCR230A3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMIKRON INTERNATIONAL
|
MOTOROLA INC
|
Package Description |
POST/STUD MOUNT, O-MUPM-H3
|
POST/STUD MOUNT, O-MUPM-D3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom |
120 µs
|
25 µs
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
100 V/us
|
DC Gate Trigger Current-Max |
200 mA
|
25 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
1.5 V
|
Holding Current-Max |
250 mA
|
50 mA
|
JEDEC-95 Code |
TO-209
|
|
JESD-30 Code |
O-MUPM-H3
|
O-MUPM-D3
|
JESD-609 Code |
e2
|
|
Leakage Current-Max |
50 mA
|
1 mA
|
Non-Repetitive Pk On-state Cur |
3500 A
|
250 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
130000 A
|
25000 A
|
Operating Temperature-Max |
130 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
220 A
|
25 A
|
Repetitive Peak Off-state Leakage Current-Max |
50000 µA
|
10 µA
|
Repetitive Peak Off-state Voltage |
600 V
|
100 V
|
Repetitive Peak Reverse Voltage |
600 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER
|
|
Terminal Form |
HIGH CURRENT CABLE
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 311-02
|
On-State Voltage-Max |
|
1.9 V
|
|
|
|
Compare SKT130/06CUNF with alternatives
Compare MCR230A3 with alternatives