Part Details for MCR230A3 by Motorola Mobility LLC
Overview of MCR230A3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MCR230A3
MCR230A3 CAD Models
MCR230A3 Part Data Attributes:
|
MCR230A3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCR230A3
Motorola Mobility LLC
25A, 100V, SCR, CASE 311-02, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 311-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUPM-D3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for MCR230A3
This table gives cross-reference parts and alternative options found for MCR230A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR230A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6420A | Silicon Controlled Rectifier, 35A I(T)RMS, 22000mA I(T), 100V V(DRM), 1 Element | Loras Industries Inc | MCR230A3 vs S6420A |
2N6167 | Silicon Controlled Rectifier, 20A I(T)RMS, 6500mA I(T), 100V V(DRM), 100V V(RRM), 1 Element | Semitronics Corp | MCR230A3 vs 2N6167 |
2N3888 | Silicon Controlled Rectifier, 175000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-93, | Semitronics Corp | MCR230A3 vs 2N3888 |
2N6167 | Silicon Controlled Rectifier, 20A I(T)RMS, 6500mA I(T), 100V V(DRM), 1 Element | Loras Industries Inc | MCR230A3 vs 2N6167 |
2N3888 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | Powerex Power Semiconductors | MCR230A3 vs 2N3888 |
MCR231A3 | 25A, 100V, SCR, CASE 311-02, 3 PIN | Motorola Mobility LLC | MCR230A3 vs MCR231A3 |
SKT130/04C | Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209 | SEMIKRON | MCR230A3 vs SKT130/04C |
2N3887 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, | Powerex Power Semiconductors | MCR230A3 vs 2N3887 |
MCR231F3 | 25A, 50V, SCR, CASE 311-02, 3 PIN | Motorola Mobility LLC | MCR230A3 vs MCR231F3 |
2N3889 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, | Powerex Power Semiconductors | MCR230A3 vs 2N3889 |