Part Details for SKT130/06CUNF by SEMIKRON
Overview of SKT130/06CUNF by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKT130/06CUNF
SKT130/06CUNF CAD Models
SKT130/06CUNF Part Data Attributes:
|
SKT130/06CUNF
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT130/06CUNF
SEMIKRON
Silicon Controlled Rectifier, 220A I(T)RMS, 130000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-209
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 120 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 250 mA | |
JEDEC-95 Code | TO-209 | |
JESD-30 Code | O-MUPM-H3 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 3500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 130000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 220 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for SKT130/06CUNF
This table gives cross-reference parts and alternative options found for SKT130/06CUNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKT130/06CUNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6420A | Silicon Controlled Rectifier, 35A I(T)RMS, 22000mA I(T), 100V V(DRM), 1 Element | Loras Industries Inc | SKT130/06CUNF vs S6420A |
2N6167 | Silicon Controlled Rectifier, 20A I(T)RMS, 6500mA I(T), 100V V(DRM), 100V V(RRM), 1 Element | Semitronics Corp | SKT130/06CUNF vs 2N6167 |
2N3888 | Silicon Controlled Rectifier, 175000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-93, | Semitronics Corp | SKT130/06CUNF vs 2N3888 |
2N6167 | Silicon Controlled Rectifier, 20A I(T)RMS, 6500mA I(T), 100V V(DRM), 1 Element | Loras Industries Inc | SKT130/06CUNF vs 2N6167 |
2N3888 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | Powerex Power Semiconductors | SKT130/06CUNF vs 2N3888 |
MCR231A3 | 25A, 100V, SCR, CASE 311-02, 3 PIN | Motorola Mobility LLC | SKT130/06CUNF vs MCR231A3 |
SKT130/04C | Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209 | SEMIKRON | SKT130/06CUNF vs SKT130/04C |
2N3887 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, | Powerex Power Semiconductors | SKT130/06CUNF vs 2N3887 |
MCR231F3 | 25A, 50V, SCR, CASE 311-02, 3 PIN | Motorola Mobility LLC | SKT130/06CUNF vs MCR231F3 |
2N3889 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, | Powerex Power Semiconductors | SKT130/06CUNF vs 2N3889 |